
2SC3942 | |
|---|---|
DigiKey Part Number | 2SC3942-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3942 |
Description | TRANS NPN 300V 0.1A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 140MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 50V | |
Power - Max | 2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-A1 | |
Base Product Number |

