
2SC39410QA | |
|---|---|
DigiKey Part Number | 2SC39410QATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC39410QA |
Description | TRANS NPN 300V 0.07A TO-92NL-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 70 mA 80MHz 1 W Through Hole TO-92NL-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 70 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 2µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92NL-A1 | |
Base Product Number |

