Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 1 W Through Hole TO-92NL-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC39390RA

DigiKey Part Number
2SC39390RATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SC39390RA
Description
TRANS NPN 80V 0.5A TO-92NL-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 1 W Through Hole TO-92NL-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Tape & Box (TB)
Frequency - Transition
120MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-92NL-A1
Vce Saturation (Max) @ Ib, Ic
400mV @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable