
2SC39290RL | |
|---|---|
DigiKey Part Number | 2SC39290RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC39290RL |
Description | TRANS NPN 35V 0.05A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 35 V 50 mA 100MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 35 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |

