RF Transistor NPN 7V 10mA 4GHz 50mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC370700L

DigiKey Part Number
2SC370700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC370700L
Description
RF TRANS NPN 7V 4GHZ MINI3-G1
Customer Reference
Detailed Description
RF Transistor NPN 7V 10mA 4GHz 50mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
7V
Frequency - Transition
4GHz
Noise Figure (dB Typ @ f)
3.5dB @ 800MHz
Gain
15dB
Power - Max
50mW
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1mA, 1V
Current - Collector (Ic) (Max)
10mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.