
2SC3507 | |
|---|---|
DigiKey Part Number | 2SC3507-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3507 |
Description | TRANS NPN 800V 5A TOP-3F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 5 A 6MHz 3 W Through Hole TOP-3F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 3A, 5V |
Mfr | Power - Max 3 W |
Packaging Bulk | Frequency - Transition 6MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TOP-3F |
Voltage - Collector Emitter Breakdown (Max) 800 V | Supplier Device Package TOP-3F-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |

