Similar
Similar

2SC24970R | |
|---|---|
DigiKey Part Number | 2SC24970R-ND |
Manufacturer | |
Manufacturer Product Number | 2SC24970R |
Description | TRANS NPN 50V 1.5A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1.5 A 150MHz 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 5V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD135G | onsemi | 447 | BD135GOS-ND | 1,00000 € | Direct |
| BD135TG | onsemi | 307 | BD135TG-ND | 1,08000 € | Direct |
| BD13510STU | onsemi | 940 | BD13510STU-ND | 1,05000 € | Similar |
| BD13516S | onsemi | 267 | BD13516SFS-ND | 1,03000 € | Similar |
| BD13516STU | onsemi | 111 | BD13516STUOS-ND | 0,99000 € | Similar |



