2SC2258
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC19530S

DigiKey Part Number
2SC19530S-ND
Manufacturer
Manufacturer Product Number
2SC19530S
Description
TRANS NPN 150V 0.05A TO-126B-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 50 mA 70MHz 1 W Through Hole TO-126B-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 10mA, 5V
Power - Max
1 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126B-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.