
2SC15670R | |
|---|---|
DigiKey Part Number | 2SC15670R-ND |
Manufacturer | |
Manufacturer Product Number | 2SC15670R |
Description | TRANS NPN 100V 0.5A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 500 mA 120MHz 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 150mA, 10V |
Mfr | Power - Max 1.2 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |

