
2SC1318ARA | |
|---|---|
DigiKey Part Number | 2SC1318ARATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SC1318ARA |
Description | TRANS NPN 70V 0.5A TO-92-B1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 500 mA 120MHz 750 mW Through Hole TO-92-B1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V |
Mfr | Power - Max 750 mW |
Packaging Tape & Box (TB) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package TO-92-B1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

