
2SB15040QA | |
|---|---|
DigiKey Part Number | 2SB15040QATB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB15040QA |
Description | TRANS PNP DARL 50V 8A MT-3-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 50 V 8 A 20MHz 1.5 W Through Hole MT-3-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 4A, 3V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MT-3-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 8mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

