
2SB09510P | |
|---|---|
DigiKey Part Number | 2SB09510P-ND |
Manufacturer | |
Manufacturer Product Number | 2SB09510P |
Description | TRANS PNP DARL 60V 8A TO-220F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 8 A 20MHz 2 W Through Hole TO-220F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 4A, 3V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 20MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220F-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 8mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100µA (ICBO) |

