RF Transistor PNP 20V 30mA 300MHz 125mW Surface Mount SSMini3-F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1790GCL

DigiKey Part Number
2SA1790GCLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1790GCL
Description
RF TRANS PNP 20V 300MHZ SSMINI3
Customer Reference
Detailed Description
RF Transistor PNP 20V 30mA 300MHz 125mW Surface Mount SSMini3-F3
Datasheet
 Datasheet
EDA/CAD Models
2SA1790GCL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
300MHz
Noise Figure (dB Typ @ f)
2.8dB ~ 4dB @ 5MHz
Gain
-
Power - Max
125mW
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 1mA, 10V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.