330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz

2R5TPF330M7L

DigiKey Part Number
P16550TR-ND - Tape & Reel (TR)
P16550CT-ND - Cut Tape (CT)
P16550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPF330M7L
Description
CAP TANT POLY 330UF 2.5V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPF330M7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.243
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86634 €2.165,85 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,43600 €14,36 €
501,17300 €58,65 €
1001,09150 €109,15 €
5000,95392 €476,96 €
1.0000,91132 €911,32 €
Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,53700 €15,37 €
501,20400 €60,20 €
1001,10000 €110,00 €
5000,92250 €461,25 €
1.0000,86699 €866,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €