220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric)

2R5TPE220MIB

DigiKey Part Number
P16544TR-ND - Tape & Reel (TR)
P16544CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2R5TPE220MIB
Description
CAP TANT POLY 220UF 2.5V 1411
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.026
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 €6,26 €
104,64000 €46,40 €
503,99620 €199,81 €
1003,79680 €379,68 €
5003,45950 €1.729,75 €
1.0003,35497 €3.354,97 €
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,44940 €