
2R5SVT1500M | |
|---|---|
DigiKey Part Number | 10-2R5SVT1500MTR-ND - Tape & Reel (TR) 10-2R5SVT1500MCT-ND - Cut Tape (CT) 10-2R5SVT1500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVT1500M |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVT1500M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 257.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.15 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 1500 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29473 € | 517,89 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

