
2R5SVPC2700M | |
|---|---|
DigiKey Part Number | P16526TR-ND - Tape & Reel (TR) P16526CT-ND - Cut Tape (CT) P16526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC2700M |
Description | CAP ALUM POLY 2700UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC2700M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 253.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.07 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 2700 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,26460 € | 63,23 € |
| 100 | 1,15930 € | 115,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,98043 € | 392,17 € |
| 800 | 0,92100 € | 736,80 € |
| 1.200 | 0,89103 € | 1.069,24 € |
| 2.000 | 0,85763 € | 1.715,26 € |
| 2.800 | 0,83800 € | 2.346,40 € |
| 4.000 | 0,81904 € | 3.276,16 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

