
2R5SVPC180MY | |
|---|---|
DigiKey Part Number | P16525TR-ND - Tape & Reel (TR) P16525CT-ND - Cut Tape (CT) P16525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC180MY |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC180MY Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93100 € | 9,31 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,65360 € | 65,36 € |
| 500 | 0,53920 € | 269,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47611 € | 714,16 € |
| 3.000 | 0,44976 € | 1.349,28 € |
| 4.500 | 0,43647 € | 1.964,12 € |
| 7.500 | 0,42166 € | 3.162,45 € |
| 10.500 | 0,41296 € | 4.336,08 € |
| 15.000 | 0,40456 € | 6.068,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

