
2R5SVPA180MAA | |
|---|---|
DigiKey Part Number | P122168TR-ND - Tape & Reel (TR) P122168CT-ND - Cut Tape (CT) P122168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPA180MAA |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPA180MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 134.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25200 € | 12,52 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,89470 € | 89,47 € |
| 500 | 0,74694 € | 373,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68758 € | 687,58 € |
| 2.000 | 0,64967 € | 1.299,34 € |
| 3.000 | 0,63055 € | 1.891,65 € |
| 5.000 | 0,60924 € | 3.046,20 € |
| 7.000 | 0,59673 € | 4.177,11 € |
| 10.000 | 0,58463 € | 5.846,30 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

