
2R5SVP680M | |
|---|---|
DigiKey Part Number | P16521TR-ND - Tape & Reel (TR) P16521CT-ND - Cut Tape (CT) P16521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVP680M |
Description | CAP ALUM POLY 680UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVP680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 226 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.52 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40100 € | 14,01 € |
| 50 | 1,10200 € | 55,10 € |
| 100 | 1,00760 € | 100,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84788 € | 339,15 € |
| 800 | 0,79459 € | 635,67 € |
| 1.200 | 0,76771 € | 921,25 € |
| 2.000 | 0,73775 € | 1.475,50 € |
| 2.800 | 0,72014 € | 2.016,39 € |
| 4.000 | 0,70314 € | 2.812,56 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

