
2R5SVP220M | |
|---|---|
DigiKey Part Number | P16520TR-ND - Tape & Reel (TR) P16520CT-ND - Cut Tape (CT) P16520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVP220M |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVP220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 119.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 23mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70440 € | 35,22 € |
| 100 | 0,63900 € | 63,90 € |
| 500 | 0,52654 € | 263,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48212 € | 482,12 € |
| 2.000 | 0,45323 € | 906,46 € |
| 3.000 | 0,43866 € | 1.315,98 € |
| 5.000 | 0,42242 € | 2.112,10 € |
| 7.000 | 0,41288 € | 2.890,16 € |
| 10.000 | 0,40366 € | 4.036,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

