
25SVF330M | |
|---|---|
DigiKey Part Number | P122120TR-ND - Tape & Reel (TR) P122120CT-ND - Cut Tape (CT) P122120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF330M |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62300 € | 16,23 € |
| 50 | 1,28440 € | 64,22 € |
| 100 | 1,17730 € | 117,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99580 € | 398,32 € |
| 800 | 0,93550 € | 748,40 € |
| 1.200 | 0,90508 € | 1.086,10 € |
| 2.000 | 0,87117 € | 1.742,34 € |
| 2.800 | 0,85125 € | 2.383,50 € |
| 4.000 | 0,83201 € | 3.328,04 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

