
25SVF180M | |
|---|---|
DigiKey Part Number | P122115TR-ND - Tape & Reel (TR) P122115CT-ND - Cut Tape (CT) P122115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF180M |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF180M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 73.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,06200 € | 53,10 € |
| 100 | 0,97070 € | 97,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,81608 € | 326,43 € |
| 800 | 0,76449 € | 611,59 € |
| 1.200 | 0,73847 € | 886,16 € |
| 2.000 | 0,70946 € | 1.418,92 € |
| 2.800 | 0,69241 € | 1.938,75 € |
| 4.000 | 0,67595 € | 2.703,80 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

