
25SEPF82M | |
|---|---|
DigiKey Part Number | P16325-ND |
Manufacturer | |
Manufacturer Product Number | 25SEPF82M |
Description | CAP ALUM POLY 82UF 20% 25V TH |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEPF82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90300 € | 9,03 € |
| 50 | 0,69820 € | 34,91 € |
| 200 | 0,57955 € | 115,91 € |
| 600 | 0,51217 € | 307,30 € |
| 1.000 | 0,48696 € | 486,96 € |
| 2.600 | 0,44812 € | 1.165,11 € |
| 5.000 | 0,42674 € | 2.133,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

