
25SEP56M | |
|---|---|
DigiKey Part Number | P16320-ND |
Manufacturer | |
Manufacturer Product Number | 25SEP56M |
Description | CAP ALUM POLY 56UF 20% 25V TH |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |

