
25SEP22M+T | |
|---|---|
DigiKey Part Number | P16394CT-ND - Cut Tape (CT) P16394TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP22M+T |
Description | CAP ALUM POLY 22UF 20% 25V TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,73990 € | 73,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60182 € | 300,91 € |
| 1.000 | 0,56264 € | 562,64 € |
| 1.500 | 0,54288 € | 814,32 € |
| 2.500 | 0,52084 € | 1.302,10 € |
| 3.500 | 0,50790 € | 1.777,65 € |
| 5.000 | 0,49539 € | 2.476,95 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

