
25SEF82M | |
|---|---|
DigiKey Part Number | P122087-ND |
Manufacturer | |
Manufacturer Product Number | 25SEF82M |
Description | CAP ALUM POLY 82UF 20% 25V TH |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEF82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 940 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPF82M | Panasonic Industry | 317 | P16515CT-ND | 1,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,71985 € | 143,97 € |
| Unit Price without VAT: | 0,71985 € |
|---|---|
| Unit Price with VAT: | 0,85662 € |


