56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEF56M

DigiKey Part Number
P122083-ND
Manufacturer
Manufacturer Product Number
25SEF56M
Description
CAP ALUM POLY 56UF 20% 25V TH
Customer Reference
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SEF56M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
880 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
30mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SVPF56MPanasonic Industry6.910P16514CT-ND1,29000 €MFR Recommended
In-Stock: 116
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,97800 €9,78 €
500,75880 €37,94 €
1000,68960 €68,96 €
5000,57036 €285,18 €
1.0000,53282 €532,82 €
2.5000,49276 €1.231,90 €
5.0000,46837 €2.341,85 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €