25SEF180M is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 777
Unit Price: 1,80000 €
Datasheet
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEF180M

DigiKey Part Number
P122092-ND
Manufacturer
Manufacturer Product Number
25SEF180M
Description
CAP ALUM POLY 180UF 20% 25V TH
Customer Reference
Detailed Description
180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SEF180M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
73.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.47 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,86650 €173,30 €
Manufacturers Standard Package
Unit Price without VAT:0,86650 €
Unit Price with VAT:1,03114 €