
20TQC47MD2 | |
|---|---|
DigiKey Part Number | 10-20TQC47MD2TR-ND - Tape & Reel (TR) 10-20TQC47MD2CT-ND - Cut Tape (CT) 10-20TQC47MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC47MD2 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC47MD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27000 € | 12,70 € |
| 50 | 1,02940 € | 51,47 € |
| 100 | 0,95530 € | 95,53 € |
| 500 | 0,82972 € | 414,86 € |
| 1.000 | 0,79087 € | 790,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72161 € | 2.164,83 € |
| 9.000 | 0,68731 € | 6.185,79 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

