
20TQC33MYFB | |
|---|---|
DigiKey Part Number | 10-20TQC33MYFBTR-ND - Tape & Reel (TR) 10-20TQC33MYFBCT-ND - Cut Tape (CT) 10-20TQC33MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC33MYFB |
Description | CAP TANT POLY 33UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08200 € | 10,82 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,80440 € | 80,44 € |
| 500 | 0,69392 € | 346,96 € |
| 1.000 | 0,65971 € | 659,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61351 € | 1.227,02 € |
| 6.000 | 0,57970 € | 3.478,20 € |
| 10.000 | 0,56718 € | 5.671,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |







