
20SVPG680M | |
|---|---|
DigiKey Part Number | 10-20SVPG680MTR-ND - Tape & Reel (TR) 10-20SVPG680MCT-ND - Cut Tape (CT) 10-20SVPG680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG680M |
Description | AP ALUM POLY 680UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,44800 € | 14,48 € |
| 50 | 1,14020 € | 57,01 € |
| 100 | 1,04320 € | 104,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,87885 € | 351,54 € |
| 800 | 0,82406 € | 659,25 € |
| 1.200 | 0,79643 € | 955,72 € |
| 2.000 | 0,76563 € | 1.531,26 € |
| 2.800 | 0,74753 € | 2.093,08 € |
| 4.000 | 0,73004 € | 2.920,16 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

