
20SVF56M | |
|---|---|
DigiKey Part Number | P122099TR-ND - Tape & Reel (TR) P122099CT-ND - Cut Tape (CT) P122099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVF56M |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVF56M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 880 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 56 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,59360 € | 59,36 € |
| 500 | 0,48782 € | 243,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42969 € | 644,53 € |
| 3.000 | 0,40531 € | 1.215,93 € |
| 4.500 | 0,39302 € | 1.768,59 € |
| 7.500 | 0,37932 € | 2.844,90 € |
| 10.500 | 0,37127 € | 3.898,34 € |
| 15.000 | 0,36349 € | 5.452,35 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

