
20SEQP47M | |
|---|---|
DigiKey Part Number | PCE5064-ND |
Manufacturer | |
Manufacturer Product Number | 20SEQP47M |
Description | CAP ALUM POLY 47UF 20% 20V TH |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEQP47M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 29.9 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 598 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP47M | Panasonic Industry | 3.681 | P16495CT-ND | 1,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99100 € | 9,91 € |
| 50 | 0,76940 € | 38,47 € |
| 200 | 0,64110 € | 128,22 € |
| 600 | 0,56827 € | 340,96 € |
| 1.000 | 0,54103 € | 541,03 € |
| 2.600 | 0,49906 € | 1.297,56 € |
| 5.000 | 0,47595 € | 2.379,75 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

