22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEQP22M

DigiKey Part Number
PCE5063-ND
Manufacturer
Manufacturer Product Number
20SEQP22M
Description
CAP ALUM POLY 22UF 20% 20V TH
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SEQP22M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
22.9 mA @ 120 Hz
Ripple Current @ High Frequency
458 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,84100 €8,41 €
500,64800 €32,40 €
1000,58720 €58,72 €
5000,48250 €241,25 €
1.0000,44952 €449,52 €
2.5000,41432 €1.035,80 €
5.0000,39288 €1.964,40 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €