Similar

20SEQP100M | |
|---|---|
DigiKey Part Number | P122193-ND |
Manufacturer | |
Manufacturer Product Number | 20SEQP100M |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEQP100M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 166 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.32 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP100M | Panasonic Industry | 7.535 | P16489CT-ND | 1,88000 € | MFR Recommended |
| A759EK107M1CAAE018 | KEMET | 9.833 | 399-A759EK107M1CAAE018-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07500 € | 10,75 € |
| 50 | 0,83740 € | 41,87 € |
| 200 | 0,69975 € | 139,95 € |
| 600 | 0,62155 € | 372,93 € |
| 1.000 | 0,59230 € | 592,30 € |
| 2.600 | 0,54724 € | 1.422,82 € |
| 5.000 | 0,52243 € | 2.612,15 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |



