180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEPF180M+TSS

DigiKey Part Number
20SEPF180M+TSS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
20SEPF180M+TSS
Description
CAP ALUM POLY 180UF 20% 20V TH
Customer Reference
Detailed Description
180 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SEPF180M+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,44665 €446,65 €
Manufacturers Standard Package
Unit Price without VAT:0,44665 €
Unit Price with VAT:0,53151 €