
20SEP68M+T | |
|---|---|
DigiKey Part Number | 10-20SEP68M+TCT-ND - Cut Tape (CT) 10-20SEP68M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20SEP68M+T |
Description | CAP ALUM POLY 68UF 20% 20V TH |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP68M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97000 € | 9,70 € |
| 50 | 0,75180 € | 37,59 € |
| 100 | 0,68290 € | 68,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55370 € | 276,85 € |
| 1.000 | 0,51698 € | 516,98 € |
| 1.500 | 0,49845 € | 747,67 € |
| 2.500 | 0,47780 € | 1.194,50 € |
| 3.500 | 0,46566 € | 1.629,81 € |
| 5.000 | 0,45394 € | 2.269,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

