
16SVT560MX | |
|---|---|
DigiKey Part Number | 10-16SVT560MXTR-ND - Tape & Reel (TR) 10-16SVT560MXCT-ND - Cut Tape (CT) 10-16SVT560MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVT560MX |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,03000 € | 51,50 € |
| 100 | 0,94070 € | 94,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77264 € | 386,32 € |
| 1.000 | 0,72517 € | 725,17 € |
| 1.500 | 0,70123 € | 1.051,85 € |
| 2.500 | 0,67453 € | 1.686,32 € |
| 3.500 | 0,65885 € | 2.305,98 € |
| 5.000 | 0,64370 € | 3.218,50 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

