
16SVQP39M | |
|---|---|
DigiKey Part Number | P122174TR-ND - Tape & Reel (TR) P122174CT-ND - Cut Tape (CT) P122174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVQP39M |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVQP39M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,86640 € | 43,32 € |
| 100 | 0,78900 € | 78,90 € |
| 500 | 0,65578 € | 327,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60260 € | 602,60 € |
| 2.000 | 0,56841 € | 1.136,82 € |
| 3.000 | 0,55116 € | 1.653,48 € |
| 5.000 | 0,53194 € | 2.659,70 € |
| 7.000 | 0,52065 € | 3.644,55 € |
| 10.000 | 0,50975 € | 5.097,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

