
16SVPC68M | |
|---|---|
DigiKey Part Number | P16474TR-ND - Tape & Reel (TR) P16474CT-ND - Cut Tape (CT) P16474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC68M |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,80320 € | 40,16 € |
| 100 | 0,73040 € | 73,04 € |
| 500 | 0,60494 € | 302,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55506 € | 555,06 € |
| 2.000 | 0,52285 € | 1.045,70 € |
| 3.000 | 0,50660 € | 1.519,80 € |
| 5.000 | 0,48850 € | 2.442,50 € |
| 7.000 | 0,47786 € | 3.345,02 € |
| 10.000 | 0,46758 € | 4.675,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |









