39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP39M

DigiKey Part Number
P16464TR-ND - Tape & Reel (TR)
P16464CT-ND - Cut Tape (CT)
P16464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP39M
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP39M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
50mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
81 mA @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,82300 €8,23 €
500,63380 €31,69 €
1000,57380 €57,38 €
5000,47070 €235,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43017 €430,17 €
2.0000,40368 €807,36 €
3.0000,39031 €1.170,93 €
5.0000,37542 €1.877,10 €
7.0000,36667 €2.566,69 €
10.0000,35821 €3.582,10 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €