
16SEPG270M+S | |
|---|---|
DigiKey Part Number | 10-16SEPG270M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPG270M+S |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 270 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46662 € | 699,93 € |
| Unit Price without VAT: | 0,46662 € |
|---|---|
| Unit Price with VAT: | 0,55528 € |

