560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPF560M+TSS

DigiKey Part Number
P16385CT-ND - Cut Tape (CT)
P16385TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16SEPF560M+TSS
Description
CAP ALUM POLY 560UF 20% 16V TH
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPF560M+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
247.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.95 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,07900 €10,79 €
500,83980 €41,99 €
1000,76420 €76,42 €
5000,63410 €317,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,58225 €582,25 €
2.0000,54884 €1.097,68 €
3.0000,53199 €1.595,97 €
5.0000,51321 €2.566,05 €
7.0000,50218 €3.515,26 €
10.0000,49152 €4.915,20 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €