180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEPC180M+TSS

DigiKey Part Number
P16380CT-ND - Cut Tape (CT)
P16380TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16SEPC180M+TSS
Description
CAP ALUM POLY 180UF 20% 16V TH
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SEPC180M+TSS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
218 mA @ 120 Hz
Ripple Current @ High Frequency
4.36 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.745
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,86100 €8,61 €
500,66420 €33,21 €
1000,60190 €60,19 €
5000,49466 €247,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,45243 €452,43 €
2.0000,42490 €849,80 €
3.0000,41101 €1.233,03 €
5.0000,39552 €1.977,60 €
7.0000,38642 €2.704,94 €
10.0000,37764 €3.776,40 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €