
16SEP150M | |
|---|---|
DigiKey Part Number | P16286-ND |
Manufacturer | |
Manufacturer Product Number | 16SEP150M |
Description | CAP ALUM POLY 150UF 20% 16V TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,75580 € | 37,79 € |
| 200 | 0,62925 € | 125,85 € |
| 600 | 0,55728 € | 334,37 € |
| 1.000 | 0,53037 € | 530,37 € |
| 2.600 | 0,48892 € | 1.271,19 € |
| 5.000 | 0,46608 € | 2.330,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

