Similar

16SEF560M | |
|---|---|
DigiKey Part Number | P122090-ND |
Manufacturer | |
Manufacturer Product Number | 16SEF560M |
Description | CAP ALUM POLY 560UF 20% 16V TH |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEF560M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVF560M | Panasonic Industry | 750 | P122113CT-ND | 2,05000 € | MFR Recommended |
| A759MS567M1CAAE015 | KEMET | 974 | 399-A759MS567M1CAAE015-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29500 € | 12,95 € |
| 50 | 1,01680 € | 50,84 € |
| 200 | 0,85570 € | 171,14 € |
| 600 | 0,76418 € | 458,51 € |
| 1.000 | 0,72996 € | 729,96 € |
| 2.600 | 0,67726 € | 1.760,88 € |
| 5.000 | 0,64824 € | 3.241,20 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



