


10SVQP56M | |
|---|---|
DigiKey Part Number | PCE5089TR-ND - Tape & Reel (TR) PCE5089CT-ND - Cut Tape (CT) PCE5089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVQP56M |
Description | CAP ALUM POLY 56UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVQP56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,79340 € | 39,67 € |
| 100 | 0,72140 € | 72,14 € |
| 500 | 0,59718 € | 298,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54784 € | 547,84 € |
| 2.000 | 0,51595 € | 1.031,90 € |
| 3.000 | 0,49987 € | 1.499,61 € |
| 5.000 | 0,48194 € | 2.409,70 € |
| 7.000 | 0,47141 € | 3.299,87 € |
| 10.000 | 0,46123 € | 4.612,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

