
10SVPA330M | |
|---|---|
DigiKey Part Number | P122172TR-ND - Tape & Reel (TR) P122172CT-ND - Cut Tape (CT) P122172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPA330M |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPA330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25200 € | 12,52 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,89470 € | 89,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73322 € | 366,61 € |
| 1.000 | 0,68758 € | 687,58 € |
| 1.500 | 0,66455 € | 996,82 € |
| 2.500 | 0,63889 € | 1.597,22 € |
| 3.500 | 0,62381 € | 2.183,34 € |
| 5.000 | 0,60924 € | 3.046,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

