330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVP330M

DigiKey Part Number
P16433TR-ND - Tape & Reel (TR)
P16433CT-ND - Cut Tape (CT)
P16433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVP330M
Description
CAP ALUM POLY 330UF 20% 10V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVP330M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
197.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,22500 €12,25 €
500,95800 €47,90 €
1000,87370 €87,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,73165 €292,66 €
8000,68413 €547,30 €
1.2000,66014 €792,17 €
2.0000,63340 €1.266,80 €
2.8000,61769 €1.729,53 €
4.0000,60252 €2.410,08 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €